846-020-556-804

Heilind Number:EDA846-020-556-804
Manufacturer:EDAC
Manufacturer Number:846-020-556-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-020-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-020-556-804

Detailed Description

Enhance your high-temperature PCB connections with our robust Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue. With a 2-row configuration and 20 positions, they offer ample connectivity options. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are perfect for industrial applications. Choose straight mount orientation for easy installation. Elevate your PCB assembly with these high-quality connectors, a must-have for any professional setup.