846-020-556-807

Heilind Number:EDA846-020-556-807
Manufacturer:EDAC
Manufacturer Number:846-020-556-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-020-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-020-556-807

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green hue, these connectors boast a robust construction with UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, ensuring durability and reliability. With two rows and 20 positions, they offer ample connectivity options for your PCB applications. The .125-inch pitch and .2-inch row spacing, along with a straight mount orientation, facilitate seamless integration onto your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of industrial and commercial settings. Trust in our high-quality connectors to deliver superior performance, every time.