846-020-556-808

Heilind Number:EDA846-020-556-808
Manufacturer:EDAC
Manufacturer Number:846-020-556-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-020-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-020-556-808

Detailed Description

Enhance your electronic connectivity with our High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a vibrant Green housing made of UL 94V-0 Diallyl Phthalate. With a 3A amperage rating, they ensure efficient power transmission while their Copper Alloy contacts guarantee stable signal integrity. The two rows of 20 positions each offer ample connectivity options, with a pitch of .125 inches and row spacing of .2 inches for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Upgrade your PCB connections with this essential component.