846-020-558-101

Heilind Number:EDA846-020-558-101
Manufacturer:EDAC
Manufacturer Number:846-020-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-020-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-020-558-101

Detailed Description

Upgrade your electronic devices with our High Temp Card Edge Connectors, designed for seamless board-to-board PCB connections. With a vibrant green color and a single row configuration, these connectors feature 20 positions for optimal connectivity. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, they ensure reliability even in high-temperature environments, with an operating range of -40 to 105°C. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Trust in these connectors for efficient and durable performance in your electronic assemblies.