846-020-558-102

Heilind Number:EDA846-020-558-102
Manufacturer:EDAC
Manufacturer Number:846-020-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-020-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-020-558-102

Detailed Description

Experience seamless connectivity with our high temp card edge connectors. Designed for optimal performance, these green connectors feature a single row layout with 20 positions, ensuring efficient data transmission. With a 3A amperage capacity and durable UL 94V-0 Diallyl Phthalate housing material, they guarantee reliability in high-temperature environments. The copper alloy contact material and .125-inch pitch provide secure and stable connections, while the right-angle mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are essential for your PCB connectivity needs. Explore our range of innovative products in the connectors category to elevate your electronic projects.