846-020-558-104

Heilind Number:EDA846-020-558-104
Manufacturer:EDAC
Manufacturer Number:846-020-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-020-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-020-558-104

Detailed Description

Upgrade your high-temperature PCB connections with our innovative Card Edge Connectors. Designed for durability and performance, these connectors feature a single row layout with 20 positions for seamless connectivity. Crafted from UL 94V-0 Diallyl Phthalate, the housing material ensures reliable operation even in extreme conditions, with a wide operating temperature range of -40 to 105°C. The copper alloy contact material guarantees efficient transmission, while a pitch of .125 inches and row spacing of .2 inches offer precise alignment on the board. With a robust current rating of 3A, these connectors provide secure power delivery. Their right-angle mount orientation adds versatility to your assembly process. Trust in our connectors for superior quality and longevity in your electronic applications.