846-020-558-108

Heilind Number:EDA846-020-558-108
Manufacturer:EDAC
Manufacturer Number:846-020-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-020-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-020-558-108

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connectors. Designed for reliable performance, these connectors feature a single row layout with 20 positions and a 0.125-inch pitch, ensuring seamless board-to-board connections. The housing, crafted from UL 94V-0 Diallyl Phthalate, offers exceptional durability and fire resistance. Contact points made of Copper Alloy guarantee efficient power transmission, with a 3A amperage rating. Their right-angle mount orientation and 0.2-inch row spacing provide versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are essential for demanding applications in various industries. Elevate your PCB connectivity with this essential component.