846-020-558-202

Heilind Number:EDA846-020-558-202
Manufacturer:EDAC
Manufacturer Number:846-020-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-020-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-020-558-202

Detailed Description

Enhance your high-temperature PCB connectivity with our versatile Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a robust UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring efficient power transfer at an amperage of 3 A. With two rows of 20 positions each, they offer ample connectivity for your applications. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation allows for flexible PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various industrial and commercial uses. Upgrade your PCB designs with our high-quality Card Edge Connectors.