846-020-558-212

Heilind Number:EDA846-020-558-212
Manufacturer:EDAC
Manufacturer Number:846-020-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-020-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-020-558-212

Detailed Description

Discover our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a vibrant Green color, these connectors are not only visually striking but also practical, with a robust housing material of UL 94V-0 Diallyl Phthalate ensuring durability. With a dual-row configuration and a total of 20 positions, they provide ample connectivity for your PCB needs. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Designed for convenience, these connectors boast a right-angle mount orientation. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications in various industries. Trust in our High Temp Card Edge Connectors for superior performance and longevity.