846-020-558-603

Heilind Number:EDA846-020-558-603
Manufacturer:EDAC
Manufacturer Number:846-020-558-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-020-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-020-558-603

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors, engineered for superior performance in demanding environments. Designed for seamless integration in PCB assemblies, these connectors feature a single row layout with 20 positions, ensuring efficient signal transmission. The durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material guarantee both reliability and longevity. With a pitch of .125 inches and a row spacing of .2 inches, precise alignment is easily achieved. Their right-angle mount orientation offers versatility in installation, while their high temperature tolerance range of -40 to 105°C makes them ideal for a wide range of applications. Upgrade your connectivity solutions with these green connectors, perfect for applications where durability and performance are essential.