846-020-558-604

Heilind Number:EDA846-020-558-604
Manufacturer:EDAC
Manufacturer Number:846-020-558-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-020-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-020-558-604

Detailed Description

Enhance your high-temperature PCB connections with these robust Card Edge Connectors. Designed for seamless integration, they feature a single row layout with 20 positions, ideal for efficient board-to-board connections. The green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures both durability and safety. With a contact material of Copper Alloy and a pitch of .125 inches, these connectors offer reliable power transmission at a maximum amperage of 3A. Their right-angle mount orientation allows for space-saving installation, while the wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Elevate your connectivity solutions with these high-quality connectors.