846-020-558-607

Heilind Number:EDA846-020-558-607
Manufacturer:EDAC
Manufacturer Number:846-020-558-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-020-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-020-558-607

Detailed Description

Experience seamless connectivity with our high temperature Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green hue and boast a sturdy housing crafted from UL 94V-0 Diallyl Phthalate. With a single row layout and 20 positions, they ensure efficient and reliable board-to-board connections. The copper alloy contact material and a pitch of .125 inches guarantee secure transmission, while the right-angle mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are essential components for your PCB assembly needs. Explore our range of products for more cutting-edge solutions in connectivity.