846-020-558-608

Heilind Number:EDA846-020-558-608
Manufacturer:EDAC
Manufacturer Number:846-020-558-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-020-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-020-558-608

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in striking Green. Engineered for durability, these connectors feature a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in challenging environments. With a single row design and 20 positions, they offer seamless board-to-board connectivity. The contact material, Copper Alloy, guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Perfect for space-saving installations, the right angle mount orientation allows for flexible positioning. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for high-performance electronic systems. Upgrade your setup today with these essential components.