846-020-558-802

Heilind Number:EDA846-020-558-802
Manufacturer:EDAC
Manufacturer Number:846-020-558-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-020-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-020-558-802

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a vibrant green hue and are suitable for a variety of applications. With an amperage rating of 3 A, they ensure reliable power transmission. The housing is made of UL 94V-0 Diallyl Phthalate, guaranteeing high temperature resistance and safety. Offering two rows of contacts with a spacing of .125 inches, they provide efficient signal transmission. Constructed with copper alloy contacts, they offer excellent conductivity and longevity. The right-angle mount orientation makes them versatile for various PCB layouts. Operating within a wide temperature range of -40 to 105 °C, these connectors are ideal for both standard and high-temperature environments. Upgrade your connectivity with these premium quality Card Edge Connectors.