846-020-558-803

Heilind Number:EDA846-020-558-803
Manufacturer:EDAC
Manufacturer Number:846-020-558-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-020-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-020-558-803

Detailed Description

Enhance the connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a 3A amperage capacity, they ensure efficient power transmission. The two rows of copper alloy contacts, spaced at .125 inches with a .2-inch row spacing, offer reliable and secure connections. Perfect for board-to-board PCB setups, these connectors boast 20 positions and a right-angle mount orientation, making them versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee consistent performance even in extreme conditions. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.