846-020-558-808

Heilind Number:EDA846-020-558-808
Manufacturer:EDAC
Manufacturer Number:846-020-558-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-020-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-020-558-808

Detailed Description

Enhance your high-temperature connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green hue and are crafted from UL 94V-0 Diallyl Phthalate for durability and safety. With a 3A amperage rating, they ensure reliable power transmission. The two rows of Copper Alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, provide seamless interconnection. Offering 20 positions for versatile usage, they guarantee efficient signal transfer. Their right-angle mount orientation makes them suitable for various PCB applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for your electronic projects. Explore our range of PCB connectors for even more connectivity solutions.