846-020-558-812

Heilind Number:EDA846-020-558-812
Manufacturer:EDAC
Manufacturer Number:846-020-558-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-020-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-020-558-812

Detailed Description

Enhance your circuit connections with our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, these connectors ensure safety and durability. With a double row layout and 20 positions, they offer ample connectivity for your PCB needs. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Perfect for space-saving installations, their right-angle mount orientation allows for easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial applications where reliability is paramount. Upgrade your connectivity solutions with these cutting-edge components.