846-020-559-101

Heilind Number:EDA846-020-559-101
Manufacturer:EDAC
Manufacturer Number:846-020-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-020-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-020-559-101

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row configuration and 20 positions, they provide optimal connectivity for your electronic components. The copper alloy contact material guarantees reliable performance, even in extreme operating conditions ranging from -40 to 105 °C. Engineered for efficiency, these connectors offer a pitch of .125 inches and a row spacing of .2 inches, facilitating easy installation on your circuit boards. Their right-angle mount orientation further enhances flexibility in your design layout. Explore our range of high-quality connectors to streamline your PCB assembly process and elevate your electronic projects to the next level.