846-020-559-102

Heilind Number:EDA846-020-559-102
Manufacturer:EDAC
Manufacturer Number:846-020-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-020-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-020-559-102

Detailed Description

Enhance your high-temperature PCB connections with these durable Card Edge Connectors. Designed for seamless integration, they feature a single row layout with 20 positions, perfect for streamlined board-to-board connectivity. The right-angle mount orientation allows for efficient placement, while the green housing made of UL 94V-0 Diallyl Phthalate ensures reliable performance even in harsh environments. With a current rating of 3 A and copper alloy contacts, these connectors guarantee secure and efficient power transmission. Operating smoothly in a wide temperature range from -40 to 105 °C, they are ideal for various industrial applications. Upgrade your PCB setups with these high-quality connectors, a must-have for any tech enthusiast or professional.