846-020-559-108

Heilind Number:EDA846-020-559-108
Manufacturer:EDAC
Manufacturer Number:846-020-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-020-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-020-559-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability even in high-temperature environments. With a single row layout and 20 copper alloy contact positions, they offer seamless integration for your electronic projects. The .125-inch pitch and .2-inch row spacing provide efficient signal transmission, while the right-angle mount orientation allows for convenient installation on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a reliable choice for a wide range of applications. Upgrade your connectivity solutions with these high-performance connectors.