846-020-559-207

Heilind Number:EDA846-020-559-207
Manufacturer:EDAC
Manufacturer Number:846-020-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-020-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-020-559-207

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors, meticulously engineered for optimal performance in demanding environments. Featuring a vibrant green color, these connectors boast a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring exceptional durability and safety. With a 3A amperage rating and copper alloy contact material, they deliver reliable power transmission. The dual-row design with 20 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing facilitate seamless integration. Designed for right-angle mount orientation, they provide versatility in installation. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, these connectors are a dependable choice for a wide range of applications. Elevate your connectivity solutions with this essential component, an indispensable part of our extensive lineup of high-quality PCB connectors.