846-020-559-212

Heilind Number:EDA846-020-559-212
Manufacturer:EDAC
Manufacturer Number:846-020-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-020-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-020-559-212

Detailed Description

Enhance your high-temperature connectivity with our advanced Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue. With a 3A amperage capacity and copper alloy contact material, they ensure reliable power transmission. The double-row configuration with 20 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Perfect for board-to-board applications, these connectors boast a right-angle mount orientation for seamless integration. Operating flawlessly in a wide temperature range from -40 to 105°C, they guarantee robust performance in diverse environments. Elevate your electronic projects with these cutting-edge connectors.