846-020-559-802

Heilind Number:EDA846-020-559-802
Manufacturer:EDAC
Manufacturer Number:846-020-559-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-020-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-020-559-802

Detailed Description

Enhance your high temperature PCB connectivity with our Green Card Edge Connectors. Designed for durability and performance, these connectors boast a 3A amperage rating and feature UL 94V-0 Diallyl Phthalate housing material, ensuring reliable operation even in extreme conditions. With two rows of copper alloy contacts, each with a pitch of .125 inches and spaced .2 inches apart, they offer seamless board-to-board connectivity. The right angle mount orientation and 20 positions provide flexibility in installation, while the wide operating temperature range of -40 to 105°C makes them suitable for a variety of applications. Upgrade your PCB connections with these high-quality connectors.