846-020-560-201

Heilind Number:EDA846-020-560-201
Manufacturer:EDAC
Manufacturer Number:846-020-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-020-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-020-560-201

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed with durability in mind, these connectors feature a housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in the harshest environments. With a color-coded green exterior and a right-angle mount orientation, they offer easy identification and seamless integration onto your PCB. The copper alloy contact material guarantees optimal conductivity, while the double-row configuration with 20 positions allows for versatile and efficient connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial applications. Upgrade your setup today with these high-performance connectors.