846-020-560-212

Heilind Number:EDA846-020-560-212
Manufacturer:EDAC
Manufacturer Number:846-020-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-020-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-020-560-212

Detailed Description

Elevate your high-temperature connectivity with our robust Card Edge Connectors. Designed for performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power delivery at up to 3 A. With a dual-row configuration and 20 positions, they offer ample connectivity options for your PCB setup. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial applications where reliability is paramount. Upgrade to our Card Edge Connectors and experience seamless, high-speed data transmission in even the harshest conditions.