846-020-560-802

Heilind Number:EDA846-020-560-802
Manufacturer:EDAC
Manufacturer Number:846-020-560-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-020-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-020-560-802

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Green Card Edge Connectors. Designed for performance in demanding environments, these connectors boast a 3A amperage rating and are constructed with UL 94V-0 Diallyl Phthalate housing material for superior durability. Featuring two rows of Copper Alloy contacts with a .125-inch pitch and .2-inch row spacing, they offer reliable and efficient board-to-board connections. With 20 positions in total, these connectors ensure seamless integration for your PCB applications. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance their versatility. Perfect for a wide range of electronic systems, these connectors are a must-have for any design project. Elevate your connectivity solutions with these high-performance Card Edge Connectors.