846-020-560-804

Heilind Number:EDA846-020-560-804
Manufacturer:EDAC
Manufacturer Number:846-020-560-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-020-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-020-560-804

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors boast a vibrant green hue and a robust housing made of UL 94V-0 Diallyl Phthalate. With a contact material of Copper Alloy, they ensure reliable power transmission, with a 3A amperage capacity. Featuring two rows and a pitch of .125 inches, these connectors offer seamless integration onto your PCB. With 20 positions and a straight mount orientation, they provide versatility in your design. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee durability and efficiency in any environment. Elevate your electronic connections with these top-of-the-line components.