846-020-560-812

Heilind Number:EDA846-020-560-812
Manufacturer:EDAC
Manufacturer Number:846-020-560-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-020-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-020-560-812

Detailed Description

Elevate your electronics with our High Temp Card Edge Connectors, designed for top-notch performance in demanding environments. A vibrant Green color adds a touch of style while the UL 94V-0 Diallyl Phthalate housing ensures safety and durability. Featuring two rows of 20 Copper Alloy contacts, these connectors offer seamless connectivity with a pitch of .125 inches and row spacing of .2 inches. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, they guarantee reliable power transmission even in extreme conditions. Perfect for board-to-board connections, these connectors are a must-have for any high-performance PCB setup. Experience efficiency and precision with every connection, and elevate your electronic projects to the next level.