846-021-500-101

Heilind Number:EDA846-021-500-101
Manufacturer:EDAC
Manufacturer Number:846-021-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-021-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-021-500-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in extreme conditions, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a single row layout and a total of 21 positions, they offer seamless connectivity for your circuit boards. Crafted from durable Copper Alloy, the contacts ensure reliable power transmission, rated for up to 3A. The precise .125-inch pitch and .2-inch row spacing guarantee a secure fit, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for demanding industrial applications. Upgrade your PCB setup with our top-of-the-line Card Edge Connectors and experience unparalleled performance and durability.