846-021-520-101

Heilind Number:EDA846-021-520-101
Manufacturer:EDAC
Manufacturer Number:846-021-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-021-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-021-520-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a single row setup with 21 positions, allowing for seamless board-to-board connections. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, they guarantee reliable conductivity even in high-temperature environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is ensured. Operating flawlessly in a wide temperature range from -40 to 105°C, they are perfect for various applications in the electronics industry. Upgrade your PCB assemblies with these dependable connectors for efficient and secure connectivity.