846-021-520-103

Heilind Number:EDA846-021-520-103
Manufacturer:EDAC
Manufacturer Number:846-021-520-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-021-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-021-520-103

Detailed Description

Elevate your high-temperature connectivity solutions with our Green High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors are engineered for optimal performance. With a current rating of 3A, they ensure efficient power transfer. The housing, constructed from UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Featuring a single row design with 21 positions and a pitch of .125 inches, they offer seamless integration into your PCB layout. The contact material, a robust Copper Alloy, ensures secure and stable connections. With a wide operating temperature range of -40 to 105°C, these connectors are suitable for various industrial applications. Trust in our premium quality connectors to meet your connectivity needs with precision and efficiency.