846-021-520-104

Heilind Number:EDA846-021-520-104
Manufacturer:EDAC
Manufacturer Number:846-021-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-021-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-021-520-104

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, these connectors ensure both durability and safety. With a single row layout and a pitch of .125 inches, they offer seamless integration into your circuitry. The copper alloy contact material guarantees reliable conductivity, while the 21 positions cater to a range of connection needs. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial applications where high heat tolerance is crucial. Trust in our top-of-the-line connectors to deliver consistent and efficient board-to-board connections.