846-021-520-107

Heilind Number:EDA846-021-520-107
Manufacturer:EDAC
Manufacturer Number:846-021-520-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-021-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-021-520-107

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a single row layout and 21 positions, they offer seamless integration for your projects. Crafted with copper alloy contacts and a pitch of .125 inches, they ensure efficient conductivity. The straight mount orientation and compact .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for high-performance applications. Upgrade your connectivity with these top-of-the-line connectors.