846-021-520-108

Heilind Number:EDA846-021-520-108
Manufacturer:EDAC
Manufacturer Number:846-021-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-021-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-021-520-108

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for reliability in extreme conditions, these connectors boast a vibrant green color and a single row configuration, making them ideal for streamlined installations. With a robust UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, they ensure secure and efficient power transfer, rated for up to 3A. Featuring 21 positions at a .125-inch pitch and .2-inch row spacing, they offer versatile connectivity options for your applications. Whether you require straight or right-angle mounting, these connectors deliver seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for demanding industrial environments. Explore our range of high-quality PCB connectors and elevate your connectivity solutions.