846-021-520-112

Heilind Number:EDA846-021-520-112
Manufacturer:EDAC
Manufacturer Number:846-021-520-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-021-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-021-520-112

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors. Designed for top performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation even in high-temperature settings. With a single row configuration and 21 positions, they offer seamless connectivity for your devices. Crafted with precision, the contacts are made of robust copper alloy, guaranteeing optimal conductivity. The .125-inch pitch and .2-inch row spacing provide a perfect fit for your PCB setup. Whether for industrial or commercial use, their straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any project requiring secure board-to-board connections. Trust in our high-quality, green-colored connectors to deliver unmatched performance and durability. Elevate your PCB connections with our High Temp Card Edge Connectors. Designed for top performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation even in high-temperature settings. With a single row configuration and 21 positions, they offer seamless connectivity for your devices. Crafted with precision, the contacts are made of robust copper alloy, guaranteeing optimal conductivity. The .125-inch pitch and .2-inch row spacing provide a perfect fit for your PCB setup. Whether for industrial or commercial use, their straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any project requiring secure board-to-board connections. Trust in our high-quality, green-colored connectors to deliver unmatched performance and durability.