846-021-520-602

Heilind Number:EDA846-021-520-602
Manufacturer:EDAC
Manufacturer Number:846-021-520-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-021-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-021-520-602

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout and a total of 21 copper alloy contact positions, they offer reliable power transmission at an amperage of 3A. The .125-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation provides versatile placement options. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any electronic setup requiring precision and performance. Upgrade your connections today and experience seamless functionality like never before.