846-021-520-603

Heilind Number:EDA846-021-520-603
Manufacturer:EDAC
Manufacturer Number:846-021-520-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-021-520-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-021-520-603

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in high-temperature conditions. With a single row layout and 21 positions, they offer seamless integration for your electronic projects. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .125 inches and row spacing of .2 inches, they provide precise and secure connections. Whether for industrial or commercial use, these connectors are engineered to withstand tough operating conditions, with an impressive temperature range of -40 to 105°C. Upgrade your connectivity solutions with these versatile and high-performance connectors.