846-021-520-604

Heilind Number:EDA846-021-520-604
Manufacturer:EDAC
Manufacturer Number:846-021-520-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-021-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-021-520-604

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a single row layout and a total of 21 positions, they offer reliable connectivity for your electronic devices. The contact material, Copper Alloy, ensures efficient signal transmission, while the .125-inch pitch and .2-inch row spacing provide easy integration. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Trust in our high-quality connectors for seamless board-to-board connections.