846-021-520-607

Heilind Number:EDA846-021-520-607
Manufacturer:EDAC
Manufacturer Number:846-021-520-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-021-520-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-021-520-607

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors in a vibrant green hue, meticulously designed for optimal performance. With a robust housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, these connectors ensure seamless power transmission at an amperage of 3A. Featuring a single row layout with 21 positions and a pitch of .125 inches, they offer precise and efficient board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications, guaranteeing reliability even in demanding environments. Elevate your connectivity solutions with these top-of-the-line card edge connectors.