846-021-520-608

Heilind Number:EDA846-021-520-608
Manufacturer:EDAC
Manufacturer Number:846-021-520-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-021-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-021-520-608

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in a vibrant green hue. Engineered for optimal performance, these connectors feature a single row design with 21 copper alloy positions, ensuring seamless connectivity. The UL 94V-0 Diallyl Phthalate housing material provides durability and reliability, even in high-temperature environments ranging from -40 to 105 °C. With a .125-inch pitch and .2-inch row spacing, they offer precision in board-to-board PCB connections. Their straight mount orientation streamlines installation, making them a versatile choice for various applications in the electronics industry. Trust in our connectors to deliver efficiency and quality in every connection.