846-021-521-102

Heilind Number:EDA846-021-521-102
Manufacturer:EDAC
Manufacturer Number:846-021-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-021-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-021-521-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant Green color and boast a durable housing crafted from UL 94V-0 Diallyl Phthalate. With a single row layout and 21 positions, they provide efficient connectivity for your PCB assemblies. The Copper Alloy contact material ensures reliable signal transmission, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Suitable for a wide range of applications, these connectors can withstand temperatures ranging from -40 to 105°C. Trust in their straight mount orientation for seamless integration into your systems, and experience the power of seamless connectivity with our innovative solution.