846-021-521-103

Heilind Number:EDA846-021-521-103
Manufacturer:EDAC
Manufacturer Number:846-021-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-021-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-021-521-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance in demanding environments, these connectors feature a single row of 21 positions with a pitch of .125 inches. Crafted from UL 94V-0 Diallyl Phthalate housing material and durable Copper Alloy contacts, they boast a robust construction that ensures reliable power transmission, rated at 3A. With a straight mount orientation and operating temperature range of -40 to 105°C, they offer versatility for a wide range of applications. Upgrade your board-to-board connections with these high-quality connectors, perfect for industrial and commercial use.