846-021-521-107

Heilind Number:EDA846-021-521-107
Manufacturer:EDAC
Manufacturer Number:846-021-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-021-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-021-521-107

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors in vibrant green. Designed for optimal performance in demanding environments, these connectors feature a single row layout with 21 positions, allowing for seamless integration into your circuitry. Crafted with precision, the housing is made of UL 94V-0 Diallyl Phthalate for enhanced durability, while the contacts are constructed from Copper Alloy for reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors ensure accurate and secure connections. Their straight mount orientation offers versatility in installation, while their operating temperature range of -40 to 105°C guarantees stable performance even in extreme conditions. Perfect for a wide range of applications, these connectors are a must-have for any electronics project.