846-021-521-108

Heilind Number:EDA846-021-521-108
Manufacturer:EDAC
Manufacturer Number:846-021-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-021-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-021-521-108

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row layout and 21 positions, they offer seamless integration for your projects. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating flawlessly at temperatures ranging from -40 to 105°C, they are a versatile solution for various applications. The .125-inch pitch and .2-inch row spacing, coupled with a straight mount orientation, provide easy and efficient installation. Elevate your connectivity with these high-quality connectors.