846-021-521-112

Heilind Number:EDA846-021-521-112
Manufacturer:EDAC
Manufacturer Number:846-021-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-021-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-021-521-112

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors, featuring a vibrant green hue for easy identification. Designed for optimal performance, these connectors boast a 3 A amperage capacity and are crafted from UL 94V-0 Diallyl Phthalate for enhanced durability. With a single row configuration and 21 positions, they offer seamless connectivity for your electronic components. The contact material, made of Copper Alloy, ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing accommodate precise PCB layouts. Suitable for a wide range of applications, these connectors are rated for an operating temperature range of -40 to 105 °C, making them ideal for both standard and high-temperature environments. Upgrade your PCB assembly with these essential components, a must-have in any electronics project.