846-021-521-604

Heilind Number:EDA846-021-521-604
Manufacturer:EDAC
Manufacturer Number:846-021-521-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-021-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-021-521-604

Detailed Description

Enhance your high-temperature PCB connections with these specialized Card Edge Connectors. Designed for optimal performance in demanding environments, they boast a durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, ensuring reliable conductivity. With a single row configuration and 21 positions, they offer seamless integration on your circuit board. The green color coding and straight mount orientation make for easy identification and installation. Operating efficiently in a wide temperature range from -40 to 105°C, these connectors are perfect for industrial applications where durability and stability are paramount. Upgrade your connectivity solutions with these high-temp Card Edge Connectors.