846-021-521-607

Heilind Number:EDA846-021-521-607
Manufacturer:EDAC
Manufacturer Number:846-021-521-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-021-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-021-521-607

Detailed Description

Discover our high-temperature Card Edge Connectors in a vibrant green hue, engineered for reliable performance in demanding environments. With a streamlined design featuring a single row of 21 positions, these connectors offer seamless connectivity for your electronic applications. Crafted with UL 94V-0 Diallyl Phthalate housing and robust Copper Alloy contacts, they ensure secure and efficient transmission of power and data. The .125-inch pitch and .2-inch row spacing, paired with a 3A amperage rating, guarantee optimal signal integrity. Suitable for a wide range of PCB connection needs, these connectors boast a straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they provide durability and stability in even the most extreme conditions. Elevate your connectivity game with these essential components, a must-have in any electronic engineer's toolkit.