846-021-521-608

Heilind Number:EDA846-021-521-608
Manufacturer:EDAC
Manufacturer Number:846-021-521-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-021-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-021-521-608

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with 21 positions, ensuring seamless integration in your circuit boards. The UL 94V-0 Diallyl Phthalate housing guarantees durability in even the most demanding environments, while the Copper Alloy contacts ensure reliable power transmission. With a pitch of .125 inches and a row spacing of .2 inches, precise assembly is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial and automotive applications. Trust in our green-colored connectors for superior quality and performance in your projects.