846-021-522-101

Heilind Number:EDA846-021-522-101
Manufacturer:EDAC
Manufacturer Number:846-021-522-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-021-522-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-021-522-101

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row configuration featuring 21 copper alloy contacts, they provide reliable power transmission at 3 A. The narrow .125-inch pitch and .2-inch row spacing offer efficient board-to-board connectivity. Suitable for a wide range of applications, these connectors can withstand temperatures ranging from -40 to 105 °C, making them a versatile and essential component for your projects. Trust in their straight mount orientation for seamless integration and secure connections. Upgrade your PCB setups with these high-quality card edge connectors and experience enhanced performance and reliability.