846-021-522-102

Heilind Number:EDA846-021-522-102
Manufacturer:EDAC
Manufacturer Number:846-021-522-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-021-522-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-021-522-102

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Engineered for durability, these connectors boast a 3A amperage, perfect for high-performance applications. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring a single row layout, they ensure reliable and secure connections. The contact material, made from Copper Alloy, guarantees efficient conductivity. With a pitch of 0.125 inches and row spacing of 0.2 inches, they offer precise alignment for seamless integration. Boasting 21 positions, these connectors accommodate multiple connections with ease. Designed for straight mount orientation, they suit a variety of PCB setups. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for both standard and high-temperature environments. Perfect for your PCB connectivity needs, these connectors are a must-have in any electronic assembly project.